Real Time Clocks

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Alarm, Leap Year, Square Wave OutputAlarm, Leap Year, Square Wave Output, SRAM
Memory Size
64B-
Voltage - Supply
0.9V ~ 5.5V1.8V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V-
Current - Timekeeping (Max)
0.6µA @ 3.3V1.2µA @ 3.3V
Package / Case
8-SOIC (0.154", 3.90mm Width)10-XFDFN Exposed Pad
Supplier Device Package
8-SOIC10-DFN (2.6x2.6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
8-SOIC
MCP7940NT-I/SN
IC RTC CLK/CALENDAR I2C 8SOIC
Microchip Technology
26,762
In Stock
1 : ¥6.98000
Cut Tape (CT)
3,300 : ¥6.23948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output, SRAM
64B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.8V ~ 5.5V
1.3V ~ 5.5V
1.2µA @ 3.3V
-40°C ~ 85°C
Surface Mount
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-DFN
PCF85063ATL/1,118
IC RTC CLK/CALENDAR I2C 10DFN
NXP USA Inc.
51,944
In Stock
1 : ¥7.80000
Cut Tape (CT)
4,000 : ¥3.31079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
0.9V ~ 5.5V
-
0.6µA @ 3.3V
-40°C ~ 85°C
Surface Mount
-
-
10-XFDFN Exposed Pad
10-DFN (2.6x2.6)
Showing
of 2

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.