Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,053 In Stock | 1 : ¥40.98000 Cut Tape (CT) 3,000 : ¥20.55543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, Trickle-Charger | - | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | SPI | 2.7V ~ 3.3V | 1.3V ~ 3.7V | 125µA @ 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | - | - | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
17,434 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥5.69792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 0.9V ~ 5.5V | - | 1.8µA @ 5V | -40°C ~ 105°C | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |