RV-8263-C7-32.768KHZ-20PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8263-C7-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8263-C7-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.24µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.44500 | ¥124.45 |
25 | ¥11.74120 | ¥293.53 |
100 | ¥10.00380 | ¥1,000.38 |
250 | ¥9.39308 | ¥2,348.27 |
500 | ¥8.21878 | ¥4,109.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.80985 | ¥6,809.85 |
2,000 | ¥6.34022 | ¥12,680.44 |
5,000 | ¥6.10540 | ¥30,527.00 |
10,000 | ¥5.87057 | ¥58,705.70 |