Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,581 In Stock | 1 : ¥58.57000 Cut Tape (CT) 2,500 : ¥22.45443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Trickle-Charger | 31B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | 3-Wire Serial | 2V ~ 5.5V | 2V ~ 5.5V | 0.3µA ~ 1µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,082 In Stock | 1 : ¥67.84000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Trickle-Charger | 31B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | 3-Wire Serial | 2V ~ 5.5V | 2V ~ 5.5V | 0.3µA ~ 1µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,606 In Stock | 1 : ¥47.35000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Trickle-Charger | 31B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | 3-Wire Serial | 2V ~ 5.5V | 2V ~ 5.5V | 0.3µA ~ 1µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
6,118 In Stock | 1 : ¥55.77000 Cut Tape (CT) 2,000 : ¥18.72827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Trickle-Charger | 31B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | 3-Wire Serial | 2V ~ 5.5V | 2V ~ 5.5V | 0.3µA ~ 1µA @ 2V ~ 5V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |