Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,023 In Stock | 1 : ¥24.88000 Cut Tape (CT) 1,000 : ¥17.11932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | 2B, 8B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.3V ~ 5.5V | - | 1µA @ 3V | -40°C ~ 125°C (TA) | Surface Mount | Automotive | AEC-Q200 | 10-VCDFN | 10-SON (3.7x2.5) | |||
56,206 In Stock | 1 : ¥25.12000 Cut Tape (CT) 1,000 : ¥13.73967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | 2B, 43B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.1V ~ 5.5V | 1.1V ~ 5.5V | 0.06µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | Automotive | AEC-Q200 | 8-WCDFN | 8-SON (3.2x1.5) | |||
9,152 In Stock | 1 : ¥38.09000 Cut Tape (CT) 1,000 : ¥19.42128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump | 16B, 32B | HH:MM:SS:100th (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.3V ~ 5.5V | - | 210nA @ 3V | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q200 | 8-WCDFN | 8-SON (3.2x1.5) | |||
2,505 In Stock | 1 : ¥88.42000 Cut Tape (CT) 250 : ¥63.15112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | - | - | I2C | 1.6V ~ 5.5V | - | 1.5µA ~ 1.6µA @ 3V ~ 5V | -40°C ~ 105°C | Surface Mount | - | - | 10-SMD, No Lead | 10-SMD |