Real Time Clocks

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad14-TSSOP (0.173", 4.40mm Width)Die
Supplier Device Package
8-HVSON (4x4)8-SO14-TSSOPDie
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
PCF8523T/1,118
IC RTC CLOCK/CALENDAR I2C 8SO
NXP USA Inc.
5,235
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,500 : ¥6.08520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Watchdog Timer
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.6V ~ 5.5V
1.8V ~ 5.5V
0.5µA @ 2V ~ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
14-TSSOP
PCF8523TS/1,118
IC RTC CLK/CALENDAR I2C 14TSSOP
NXP USA Inc.
31,482
In Stock
1 : ¥14.28000
Cut Tape (CT)
2,500 : ¥6.52684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Watchdog Timer
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.6V ~ 5.5V
1.8V ~ 5.5V
0.5µA @ 2V ~ 5V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-VDFN
PCF8523TK/1,118
IC RTC CLK/CALENDAR I2C 8HVSON
NXP USA Inc.
1,661
In Stock
1 : ¥15.64000
Cut Tape (CT)
6,000 : ¥6.88447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Watchdog Timer
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.6V ~ 5.5V
1.8V ~ 5.5V
0.5µA @ 2V ~ 5V
-40°C ~ 85°C
Surface Mount
8-VDFN Exposed Pad
8-HVSON (4x4)
IC RTC CLOCK/CALENDAR I2C DIE
PCF8523AUG/HAV
IC RTC CLOCK/CALENDAR I2C DIE
NXP USA Inc.
0
In Stock
Check Lead Time
23,730 : ¥4.36518
Bulk
-
Bulk
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Watchdog Timer
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.6V ~ 5.5V
1.8V ~ 5.5V
0.5µA @ 2V ~ 5V
-40°C ~ 85°C
Surface Mount
Die
Die
Showing
of 4

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.