Real Time Clocks

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,528
In Stock
32,500
Factory
1 : ¥36.22000
Cut Tape (CT)
2,500 : ¥18.16050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
4.5V ~ 5.5V
2V ~ 3.5V
200µA @ 5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,876
In Stock
295,000
Factory
1 : ¥39.62000
Cut Tape (CT)
2,500 : ¥19.87027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
4.5V ~ 5.5V
2V ~ 3.5V
200µA @ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5,294
In Stock
20,500
Factory
1 : ¥42.93000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
4.5V ~ 5.5V
2V ~ 3.5V
200µA @ 5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
DS1307+
IC RTC CLOCK/CALENDAR I2C 8DIP
Analog Devices Inc./Maxim Integrated
6,405
In Stock
3,350
Factory
1 : ¥45.82000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
4.5V ~ 5.5V
2V ~ 3.5V
200µA @ 5V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
4,528
In Stock
83,300
Factory
1 : ¥47.78000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
4.5V ~ 5.5V
2V ~ 3.5V
200µA @ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
DS1307N+
IC RTC CLOCK/CALENDAR I2C 8DIP
Analog Devices Inc./Maxim Integrated
219
In Stock
1,700
Factory
1 : ¥47.35000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
4.5V ~ 5.5V
2V ~ 3.5V
200µA @ 5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 6

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.