Results: 0
Manufacturer
ABLIC Inc.Advanced Linear Devices Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCypress Semiconductor CorpDiodes IncorporatedEM MicroelectronicEVVOInfineon TechnologiesMaxLinear, Inc.Microchip Technology
Series
-*100EL54LS74HC74HCT74LS74LV74SDS4-XOEconOscillator™FemtoClock® NG
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
4-Digit Up/Down Counter555 Type, Timer/Oscillator (Dual)555 Type, Timer/Oscillator (Quad)555 Type, Timer/Oscillator (Single)-Clock OscillatorCounter/Timer Circuit (CTC)Counter/Timer Circuit (CTC), BinaryNumerically Controlled Oscillator (NCO)Oscillator, CrystalOscillator, Fixed Frequency (Dual)Oscillator, Silicon
Count
1 ~ 2551 ~ 2561 ~ 591 ~ 991, 1282 ~ 2²42 ~ 2²⁴128/2565959999965536-
Frequency
29.1µHz ~ 977Hz1mHz ~ 100kHz0.01Hz ~ 1MHz0.1Hz ~ 13MHz1Hz ~ 32.768kHz1Hz ~ 60MHz1Hz ~ 85MHz3.81Hz ~ 1MHz488Hz ~ 1MHz488Hz ~ 2MHz1kHz1kHz ~ 20MHz
Voltage - Supply
0.9V ~ 1.8V0.9V ~ 6V1V ~ 15V1V ~ 18V1.2V ~ 3.6V1.5V ~ 15V1.5V ~ 5.5V1.55V ~ 5.25V1.6V ~ 6.5V1.62V ~ 3.6V1.65V ~ 1.95V1.7V ~ 5.5V
Current - Supply
30 nA35 nA100 nA0.7 µA700 nA1.39 µA2.1 µA2.7 µA3.6 µA4 µA4.5 µA10 µA
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-45°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 80°C-30°C ~ 85°C
Package / Case
4-CLCC4-SIP4-SMD, J-Lead4-SSIP4-VDFN5-TSSOP, SC-70-5, SOT-3536-CLCC6-SMD, No Lead6-WFDFN Exposed Pad8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD, Flat Leads
Supplier Device Package
4-CLCC (5x3.2)4-JE4-VFQFPN (5x3.2)6-CLCC (5x3.2)6-CLCC (7x5)6-DFN (2x3)6-LCC (7x5)8-CDIP8-DFN (2x2)8-DFN (2x3)8-DIP8-DSBGA
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.