Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,500 : ¥22.82844 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | - | Yes with Bypass | Clock, Crystal | Clock | 1 | 1:5 | No/No | 200MHz | Yes/No | 2.25V ~ 3.63V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 60 : ¥24.62667 Tube | Tube | Discontinued at Digi-Key | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:2 | No/Yes | 1.8GHz | Yes/No | 2.7V ~ 3V | -20°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | |||
0 In Stock | 60 : ¥24.62667 Tube | Tube | Discontinued at Digi-Key | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:2 | No/Yes | 1.8GHz | Yes/No | 2.7V ~ 3V | -20°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | |||
0 In Stock | 1,260 : ¥51.94050 Tube | - | Tube | Discontinued at Digi-Key | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:2 | No/No | 1.8GHz | Yes/No | 2.7V ~ 3.6V | -20°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:2 | No/No | 1.8GHz | Yes/No | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Clock Multiplier | Yes | LVTTL | CML | 1 | 1:1 | Yes/Yes | 693MHz | Yes/Yes | 3.135V ~ 3.465V | -20°C ~ 85°C | Surface Mount | 63-CBGA | 63-CBGA (9x9) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Clock Multiplier | Yes | LVTTL | CML | 1 | 1:1 | Yes/Yes | 2.8GHz | Yes/Yes | 3.135V ~ 3.465V | -20°C ~ 85°C | Surface Mount | 63-CBGA | 63-CBGA (9x9) | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:1 | No/No | 1.8GHz | Yes/No | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:2 | No/No | 1.5GHz | Yes/No | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:2 | No/No | 1.8GHz | Yes/No | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Frequency Synthesizer | Yes | Crystal | Clock | 1 | 1:3 | No/No | 1.8GHz | Yes/No | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Frequency Synthesizer | Yes | Clock | Clock | 1 | 1:2 | No/Yes | 1.99GHz | Yes/No | 2.7V ~ 3V | -20°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-MLP (5x5) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Frequency Synthesizer | Yes | Clock | Clock | 1 | 1:2 | No/Yes | 1.99GHz | Yes/No | 2.7V ~ 3V | -20°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-MLP (5x5) |