Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
208 In Stock | 1 : ¥68.01000 Tray | Tray | Active | Not Verified | Clock Generator | Yes with Bypass | HCSL, LVCMOS, LVDS, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:3 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
406 In Stock | 1 : ¥68.43000 Tray | Tray | Active | Not Verified | - | Yes with Bypass | HCSL, LVCMOS, LVDS, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:3 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
760 In Stock | 1 : ¥83.39000 Tray | Tray | Active | Not Verified | - | Yes with Bypass | HCSL, LVCMOS, LVDS, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:4 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥37.16810 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Clock Generator | Yes with Bypass | HCSL, LVCMOS, LVDS, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL, Crystal | 1 | 2:3 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥37.39136 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Clock Generator | Yes with Bypass | HCSL, LVCMOS, LVDS, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:3 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥45.53931 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Clock Generator | Yes with Bypass | HCSL, LVCMOS, LVDS, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:4 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |