Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
493 In Stock | 1 : ¥538.78000 Tray | - | Tray | Active | Not Verified | Integer-N/Fractional-N | Yes | CML, CMOS | Clock | 1 | 2:1 | Yes/No | 26.5GHz | Yes/Yes | 3.135V ~ 3.465V | -40°C ~ 105°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
1,441 In Stock | 1 : ¥62.91000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 2.45GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
183 In Stock | 1 : ¥89.51000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 2.17GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
89 In Stock | 1 : ¥167.13000 Tray | - | Tray | Active | Not Verified | Clock Generator, Fanout Distribution | Yes | CMOS, LVDS, LVPECL | CMOS, LVDS, LVPECL | 1 | 1:12 | Yes/Yes | 1.8GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | ||
2,350 In Stock | 1 : ¥89.51000 Cut Tape (CT) 1,500 : ¥50.76811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 1.4GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
81 In Stock | 1 : ¥93.00000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 1.95GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |