Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,072 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Not Verified | Phase Lock Loop (PLL) | Yes | CMOS | CMOS | 1 | 1:4 | No/No | 38MHz | No/No | 2V ~ 6V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
2,353 In Stock 296,366 Marketplace | 1 : ¥7.23000 Tube | - | Bulk Tube | Active | Not Verified | Phase Lock Loop (PLL) | Yes | CMOS | CMOS | 1 | 1:1 | No/No | 2.4MHz | Yes/No | 3V ~ 18V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |