Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,570 In Stock | 1 : ¥19.72000 Cut Tape (CT) 2,500 : ¥9.04088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 2 | 1:3 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
4,254 In Stock | 1 : ¥43.18000 Tube | - | Tube | Last Time Buy | Not Verified | PLL Clock Multiplier | Yes with Bypass | Clock, Crystal | CMOS, TTL | 1 | 1:2 | No/No | 190MHz | Yes/Yes | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,780 In Stock | 1 : ¥16.92000 Cut Tape (CT) 2,000 : ¥5.09681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Spread Spectrum Clock Driver | No | LVCMOS | LVCMOS | 1 | 1:1 | No/No | 108MHz | No/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
9,680 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Voltage Controlled Oscillator (VCO) | - | - | - | - | - | - | 1.91GHz | - | - | -25°C ~ 85°C | Surface Mount | - | - | ||
10,000 Marketplace | Unavailable | Bulk | Active | Not Verified | Frequency Synthesizer | Yes with Bypass | CMOS, TTL | CMOS | 1 | 3:3 | Yes/No | - | Yes/Yes | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 24WFLGA | 24-TLGA (4.5x3.5) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.93049 Bag | - | Bag | Active | Not Verified | Frequency Synthesizer | Yes with Bypass | Clock | Clock | 1 | 1:2 | No/No | 27MHz, 60MHz | Yes/No | 2.25V ~ 3.63V | 0°C ~ 70°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥4.93048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer | Yes with Bypass | Clock | Clock | 1 | 1:2 | No/No | 27MHz, 60MHz | Yes/No | 2.25V ~ 3.63V | 0°C ~ 70°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.13084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Clock Multiplier | Yes | Clock, Crystal | Clock, Crystal | 1 | 1:1 | No/No | 180MHz | No/No | 3V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |