Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥134.07000 Tube | - | Tube | Active | Not Verified | Digital Phase/Frequency Discriminator | Yes | CMOS, ECL, TTL | CMOS, ECL, TTL | 1 | 2:1 | Yes/Yes | 200MHz | No/No | 5V | 0°C ~ 70°C | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | ||
1 In Stock | 1 : ¥1,069.62000 Tube | - | Tube | Active | Not Verified | Digital Phase/Frequency Discriminator | Yes | CMOS, ECL, TTL | CMOS, ECL, TTL | 1 | 2:1 | Yes/Yes | 200MHz | No/No | 5V | -55°C ~ 125°C | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CERDIP |