Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,039 In Stock | 1 : ¥229.02000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | CML, HCSL, LVDS, LVPECL, LVCMOS | 1 | 4:12 | Yes/Yes | 1GHz | Yes/No | 1.71V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
353 In Stock 263 Marketplace | 1 : ¥123.61000 Cut Tape (CT) 250 : ¥91.20412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | - | Yes | LVCMOS, LVDS, LVPECL | LVCMOS, LVDS, LVPECL | 1 | 2:7 | Yes/Yes | 1.536GHz | Yes/No | 3.15V ~ 3.45V | -45°C ~ 85°C | Surface Mount | 64-WFQFN Exposed Pad | 64-WQFN (9x9) |