Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Frequency - Max
3.74GHz6.39GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
1 : ¥180.05000
Tube
-
Tube
Last Time Buy
Not Verified
Clock/Frequency Synthesizer (RF/IF), Fractional N
Yes
Clock
Clock
1
1:1
Yes/Yes
3.74GHz
Yes/No
3.15V ~ 5.25V
-40°C ~ 105°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
2,430
In Stock
1 : ¥180.05000
Tube
-
Tube
Last Time Buy
Not Verified
Clock/Frequency Synthesizer (RF/IF), Fractional N
Yes
Clock
Clock
1
1:1
Yes/Yes
6.39GHz
Yes/No
3.15V ~ 5.25V
-40°C ~ 105°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.