Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
861 In Stock | 1 : ¥322.65000 Tray | Tray | Active | Not Verified | Clock Multiplier, Jitter Attenuator | Yes | LVCMOS, LVDS, LVPECL, Crystal | CML, LVCMOS, LVDS, LVPECL | 1 | 3:2 | Yes/Yes | 346MHz | Yes/Yes | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 36-VFQFN Exposed Pad | 36-QFN (6x6) | |||
1,000 In Stock | 1 : ¥161.73000 Cut Tape (CT) 1,000 : ¥103.71036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Jitter Cleaner | Yes | LVCMOS, LVDS, LVPECL | LVCMOS, LVDS, LVPECL | 1 | 2:14 | Yes/Yes | 1.536GHz | Yes/No | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 64-WFQFN Exposed Pad | 64-WQFN (9x9) |