Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,603 In Stock | 1 : ¥39.70000 Tube | - | Tube | Active | Not Verified | Fanout Buffer (Distribution), Zero Delay Buffer | Yes | Clock | Clock | 1 | 1:5 | No/No | 133.33MHz | No/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.13103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Clock Multiplier | Yes | Clock, Crystal | Clock, Crystal | 1 | 1:1 | No/No | 180MHz | No/No | 3V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |