Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,207 In Stock | 1 : ¥197.99000 Tray | - | Tray | Active | Not Verified | Yes | LVCMOS, LVDS, LVPECL, Crystal | CML, HCSL, LVCMOS, LVDS, LVPECL | 1 | 4:10 | Yes/Yes | 350MHz | Yes/No | 1.71V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | ||
2,336 In Stock | 1 : ¥219.86000 Tray | - | Tray | Active | Not Verified | Yes | LVCMOS, LVDS, LVPECL, Crystal | CML, HCSL, LVCMOS, LVDS, LVPECL | 1 | 4:10 | Yes/Yes | 1.028GHz | Yes/No | 1.71V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) |