Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Input
CMOS, HCSL, LVDS, LVPECLCMOS, LVDS
Ratio - Input:Output
1:2-
Frequency - Max
9.8GHZ15GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-VQFN Exposed pad
LMX2592RHAT
IC PLL FREQ SYNTH W/VCO 40VQFN
Texas Instruments
437
In Stock
1 : ¥313.69000
Cut Tape (CT)
250 : ¥235.65408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
Yes
CMOS, HCSL, LVDS, LVPECL
Clock
1
1:2
Yes/Yes
9.8GHZ
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
40-VQFN Exposed pad
LMX2594RHAT
IC PLL CLOCK/FREQ SYNTH 40VQFN
Texas Instruments
1,375
In Stock
1 : ¥715.89000
Cut Tape (CT)
250 : ¥600.43140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PLL Clock/Frequency Synthesizer
Yes
CMOS, LVDS
-
1
-
Yes/Yes
15GHz
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.