Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,045 In Stock | 1 : ¥25.84000 Cut Tape (CT) 2,000 : ¥12.94991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock Driver | Yes with Bypass | LVTTL | LVTTL | 1 | 1:5 | No/No | 200MHz | No/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,097 In Stock | 1 : ¥32.05000 Cut Tape (CT) 2,000 : ¥16.07891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PLL Clock Synthesizer | Yes with Bypass | LVCMOS, Crystal | LVCMOS | 1 | 1:3 | No/No | 230MHz | Yes/Yes | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,770 In Stock | 1 : ¥37.27000 Cut Tape (CT) 2,000 : ¥18.72595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PLL Clock Generator | Yes with Bypass | LVCMOS, Crystal | LVCMOS | 1 | 1:5 | No/No | 230MHz | Yes/No | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |