Clock Generators, PLLs, Frequency Synthesizers

Results: 3
Manufacturer
Skyworks Solutions Inc.Texas Instruments
Series
DSPLL®PLLatinum™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Clock Multiplier, Jitter AttenuatorJitter Cleaner
Input
LVCMOS, LVDS, LVPECLLVCMOS, LVDS, LVPECL, Crystal
Output
CML, LVCMOS, LVDS, LVPECLLVCMOS, LVDS, LVPECL
Ratio - Input:Output
2:143:2
Frequency - Max
346MHz1.536GHz
Divider/Multiplier
Yes/NoYes/Yes
Voltage - Supply
1.71V ~ 3.63V3.15V ~ 3.45V
Package / Case
36-VFQFN Exposed Pad64-WFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)64-WQFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
36-QFN
SI5326C-C-GMR
IC CLOCK MULTIPLIER 36QFN
Skyworks Solutions Inc.
1,273
In Stock
1 : ¥234.89000
Cut Tape (CT)
2,500 : ¥231.02056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Multiplier, Jitter Attenuator
Yes
LVCMOS, LVDS, LVPECL, Crystal
CML, LVCMOS, LVDS, LVPECL
1
3:2
Yes/Yes
346MHz
Yes/Yes
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
36-VFQFN Exposed Pad
36-QFN (6x6)
36-QFN
SI5326C-C-GM
IC CLOCK MULTIPLIER 36QFN
Skyworks Solutions Inc.
897
In Stock
1 : ¥322.65000
Tray
Tray
Active
Not Verified
Clock Multiplier, Jitter Attenuator
Yes
LVCMOS, LVDS, LVPECL, Crystal
CML, LVCMOS, LVDS, LVPECL
1
3:2
Yes/Yes
346MHz
Yes/Yes
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
36-VFQFN Exposed Pad
36-QFN (6x6)
64-WFQFN Exposed Pad
LMK04808BISQE/NOPB
IC JITTER CLEANER 64WQFN
Texas Instruments
99
In Stock
1 : ¥167.47000
Cut Tape (CT)
250 : ¥121.50708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Jitter Cleaner
Yes
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
1
2:14
Yes/Yes
1.536GHz
Yes/No
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
64-WFQFN Exposed Pad
64-WQFN (9x9)
Showing
of 3

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.