Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,065 In Stock | 1 : ¥46.67000 Cut Tape (CT) 1,000 : ¥24.66653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Prescaler | - | CML, ECL | ECL | 1 | 1:1 | Yes/No | 1.1GHz | Yes/No | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
492 In Stock 9,310 Factory | 1 : ¥55.43000 Tube | - | Tube | Active | Not Verified | Prescaler | No | ECL | ECL | 1 | 1:1 | Yes/No | 1.1GHz | Yes/No | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,941 In Stock 2,500 Factory | 1 : ¥45.65000 Cut Tape (CT) 2,500 : ¥22.91337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Prescaler | No | CMOS, TTL | ECL | 1 | 1:1 | No/No | 1.1GHz | Yes/No | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |