Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Series
-PLLatinum™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Clock SynchronizerJitter Cleaner
Input
CML, HCSL, LVDS, LVPECLLVCMOS, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECLHSDS, LCPECL, LVCMOS, LVDS, LVPECL
Number of Circuits
12
Ratio - Input:Output
3:154:8
Frequency - Max
200MHz, 750MHz3.08GHz
Divider/Multiplier
Yes/NoYes/Yes
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V3.15V ~ 3.45V
Package / Case
64-VFQFN Exposed Pad64-WFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)64-WQFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-QFN
LMK05028RGCT
IC CLOCK SYNCHRONIZER 64VQFN
Texas Instruments
2,159
In Stock
1 : ¥197.57000
Cut Tape (CT)
250 : ¥174.04784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Synchronizer
Yes
CML, HCSL, LVDS, LVPECL
CML, HCSL, LVCMOS, LVDS, LVPECL
2
4:8
Yes/Yes
200MHz, 750MHz
Yes/Yes
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (9x9)
64-WFQFN Exposed Pad
LMK04828BISQ/NOPB
IC JITTER CLEANER 64WQFN
Texas Instruments
1,171
In Stock
1 : ¥215.59000
Cut Tape (CT)
1,000 : ¥145.21889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Jitter Cleaner
Yes
LVCMOS, LVDS, LVPECL
HSDS, LCPECL, LVCMOS, LVDS, LVPECL
1
3:15
Yes/Yes
3.08GHz
Yes/No
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
64-WFQFN Exposed Pad
64-WQFN (9x9)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.