Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Input
LVCMOSLVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECLCML, HCSL, LVDS, LVPECL, LVCMOS
Ratio - Input:Output
4:124:4
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
44-VFQFN Exposed Pad64-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)64-QFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-QFN
SI5395A-A-GM
IC CLOCK MULTIPLIER 64QFN
Skyworks Solutions Inc.
1,106
In Stock
1 : ¥327.21000
Tray
-
Tray
Active
Not Verified
Clock Multiplier, Jitter Attenuator
Yes
LVCMOS
CML, HCSL, LVDS, LVPECL, LVCMOS
1
4:12
Yes/Yes
1.028GHz
Yes/No
1.71V ~ 1.89V, 3.14V ~ 3.47V
-40°C ~ 85°C (TA)
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
44 -VFQFN
SI5340A-D-GM
IC BASE/BLANK PROTOTYPE 44QFN
Skyworks Solutions Inc.
11
In Stock
1 : ¥193.74000
Tray
-
Tray
Active
Not Verified
-
Yes
LVCMOS, LVDS, LVPECL, Crystal
CML, HCSL, LVCMOS, LVDS, LVPECL
1
4:4
Yes/Yes
1.028GHz
Yes/No
1.71V ~ 3.47V
-40°C ~ 85°C
Surface Mount
44-VFQFN Exposed Pad
44-QFN (7x7)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.