Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,770 In Stock | 1 : ¥55.50000 Cut Tape (CT) 2,500 : ¥41.04902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | CMOS, Crystal | LVCMOS | 1 | 3:8 | No/No | 200MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
1,808 In Stock | 1 : ¥78.98000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | CMOS, Crystal | LVCMOS | 1 | 3:8 | No/No | 200MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |