LTC6957IMS-3#PBF

DigiKey Part Number
505-LTC6957IMS-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6957IMS-3#PBF
Description
IC CLK BUFFER DVR 1:2 12MSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-TSSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC6957IMS-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/No
Input
CML, CMOS, LVDS, LVPECL
Output
CMOS
Frequency - Max
300 MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.98000¥91.98
10¥83.07400¥830.74
37¥79.20838¥2,930.71
111¥68.77559¥7,634.09
259¥65.68452¥17,012.29
518¥59.88894¥31,022.47
1,036¥52.16136¥54,039.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.