Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,660 In Stock 32,500 Factory | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.85307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:4 | No/No | LVCMOS | CMOS, LVCMOS | 200 MHz | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,552 In Stock | 1 : ¥16.17000 Tray | - | Tray | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:8 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | - | - | 16-VFQFN Exposed Pad | 16-QFN (3x3) |