CDCLVC1104PWR | |
---|---|
DigiKey Part Number | 296-27549-2-ND - Tape & Reel (TR) 296-27549-1-ND - Cut Tape (CT) 296-27549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1104PWR |
Description | IC CLK BUFFER 1:4 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1104PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.32500 | ¥283.25 |
25 | ¥26.77440 | ¥669.36 |
100 | ¥23.20470 | ¥2,320.47 |
250 | ¥22.01512 | ¥5,503.78 |
500 | ¥19.75390 | ¥9,876.95 |
1,000 | ¥16.65994 | ¥16,659.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.82698 | ¥31,653.96 |