LMK00105SQE/NOPB

DigiKey Part Number
296-35192-2-ND - Tape & Reel (TR)
296-35192-1-ND - Cut Tape (CT)
296-35192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00105SQE/NOPB
Description
IC CLK BUFFER 2:5 200MHZ 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00105SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.84000¥54.84
10¥49.23400¥492.34
25¥46.54960¥1,163.74
100¥40.34220¥4,034.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥38.27344¥9,568.36
500¥34.34260¥17,171.30
1,250¥28.96360¥36,204.50
2,500¥27.51542¥68,788.55
Manufacturers Standard Package