Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,052 In Stock | 1 : ¥40.98000 Cut Tape (CT) 2,500 : ¥20.56550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 1:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
143 In Stock 14,994 Factory | 1 : ¥24.79000 Tube | - | Tube | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 200 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |