LMK1C1104PWR

DigiKey Part Number
296-LMK1C1104PWRTR-ND - Tape & Reel (TR)
296-LMK1C1104PWRCT-ND - Cut Tape (CT)
296-LMK1C1104PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1104PWR
Description
IC CLK BUFFER 1:4 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1104PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V, 2.375V, 3.135V ~ 1.89V, 2.625V, 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥13.69500¥136.95
25¥12.92200¥323.05
100¥11.00820¥1,100.82
250¥10.33644¥2,584.11
500¥9.04444¥4,522.22
1,000¥7.49391¥7,493.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.97712¥13,954.24
6,000¥6.71870¥40,312.20
10,000¥6.46028¥64,602.80
Manufacturers Standard Package