Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
841 In Stock | 1 : ¥105.50000 Tray | - | Tray | Active | Multiplexer | 1 | 2:1 | Yes/Yes | LVDS, LVPECL | LVDS | 2.5 GHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | ||
880 In Stock 17,000 Factory | 1 : ¥71.50000 Cut Tape (CT) 1,000 : ¥37.19282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer, Data | 2 | 2:1 | Yes/Yes | CML, LVDS, LVPECL | LVPECL | 2.5 GHz | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2,460 In Stock | 1 : ¥116.47000 Cut Tape (CT) 2,500 : ¥70.99781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:1 | Yes/Yes | CML, LVDS, LVPECL | LVPECL | 2.5 GHz | 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |