Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451 In Stock | 1 : ¥94.45000 Tube | Tube | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:5 | Yes/Yes | ECL, HSTL, LVDS, PECL | ECL, PECL | 2.5 GHz | 2.375V ~ 3.8V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
761 In Stock | 1 : ¥99.72000 Cut Tape (CT) 250 : ¥71.21672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:8 | Yes/Yes | LVCMOS, LVDS, LVPECL, LVTTL | LVPECL | 2 GHz | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (5x5) |