Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock 15,092 Factory | 1 : ¥44.20000 Tube | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | ECL, PECL | ECL, PECL | 1.5 GHz | 4.2V ~ 5.7V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥53.64000 Cut Tape (CT) 2,500 : ¥26.93744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | ECL, PECL | ECL, PECL | 3 GHz | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |