Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,184 In Stock | 1 : ¥30.35000 Cut Tape (CT) 1,000 : ¥20.18948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Translator | 1 | 1:4 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | CML, HCSL, LVCMOS, LVDS, LVPECL | 725 MHz | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | - | - | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
8,970 In Stock | 1 : ¥30.35000 Tray | - | Tray | Active | Fanout Buffer (Distribution), Translator | 1 | 1:4 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | CML, HCSL, LVCMOS, LVDS, LVPECL | 725 MHz | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | - | - | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
11,659 In Stock 32,500 Factory | 1 : ¥32.73000 Cut Tape (CT) 2,500 : ¥16.41504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:4 | No/No | LVCMOS | CMOS, LVCMOS | 200 MHz | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,572 In Stock | 1 : ¥56.79000 Cut Tape (CT) 1,000 : ¥29.99035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer, Translator | 1 | 2:5 | Yes/No | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal | LVCMOS | 200 MHz | 2.375V ~ 3.45V | -40°C ~ 85°C | Surface Mount | - | - | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
2,890 In Stock | 1 : ¥17.08000 Cut Tape (CT) 3,000 : ¥4.99100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:2 | No/No | Clock, LVCMOS | Clock, LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | - | - | 8-WFDFN | 8-WSON (2x2) | ||
947 In Stock | 1 : ¥23.89000 Tray | - | Tray | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:6 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | - | - | 24-VFQFN Exposed Pad | 24-QFN (4x4) |