Clock Buffers, Drivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Fanout Buffer (Distribution)Fanout Buffer (Distribution), Multiplexer, Translator
Ratio - Input:Output
1:22:5
Differential - Input:Output
No/NoYes/No
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, CrystalLVCMOS, Sine Wave
Frequency - Max
150 MHz200 MHz
Voltage - Supply
1.62V ~ 3.63V2.375V ~ 3.45V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
6-UFDFN Exposed Pad24-WFQFN Exposed Pad
Supplier Device Package
6-DFN (2x1.3)24-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-UFDFN Exposed Pad
PL133-27GC-R
IC CLK BUFFER 1:2 150MHZ 6DFN
Microchip Technology
17,336
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥6.29093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution)
1
1:2
No/No
LVCMOS, Sine Wave
LVCMOS
150 MHz
1.62V ~ 3.63V
0°C ~ 70°C
Surface Mount
6-UFDFN Exposed Pad
6-DFN (2x1.3)
24-WQFN Exposed Pad
LMK00105SQ/NOPB
IC CLK BUFFER 2:5 200MHZ 24WQFN
Texas Instruments
4,582
In Stock
1 : ¥54.84000
Cut Tape (CT)
1,000 : ¥28.96362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer, Translator
1
2:5
Yes/No
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal
LVCMOS
200 MHz
2.375V ~ 3.45V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
Showing
of 2

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.