Clock Buffers, Drivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Fanout Buffer (Distribution), DividerFanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
12
Ratio - Input:Output
1:41:8, 1:6
Input
CMOSLVCMOS, LVDS, LVPECL, RF Sinewave
Output
CMOS, HSTL, LVDSLVCMOS, LVDS, LVPECL
Frequency - Max
1.65 GHz3.1 GHz
Voltage - Supply
2.375V ~ 3.465V3.15V ~ 3.45V
Package / Case
24-WFQFN Exposed Pad, CSP48-WFQFN Exposed Pad
Supplier Device Package
24-LFCSP (4x4)48-WQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-LFCSP-WQ
AD9508BCPZ
IC CLK BUF 1:4 1.65GHZ 24LFCSP
Analog Devices Inc.
455
In Stock
1 : ¥107.45000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Divider
1
1:4
Yes/Yes
CMOS
CMOS, HSTL, LVDS
1.65 GHz
2.375V ~ 3.465V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
SQA48A
LMK01801BISQE/NOPB
IC CLK BUF 1:8/1:6 3.1GHZ 48WQFN
Texas Instruments
824
In Stock
1 : ¥134.99000
Cut Tape (CT)
250 : ¥79.58208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Divider, Multiplexer
2
1:8, 1:6
Yes/Yes
LVCMOS, LVDS, LVPECL, RF Sinewave
LVCMOS, LVDS, LVPECL
3.1 GHz
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
Showing
of 2

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.