LMK1C1104PWR | |
---|---|
DigiKey Part Number | 296-LMK1C1104PWRTR-ND - Tape & Reel (TR) 296-LMK1C1104PWRCT-ND - Cut Tape (CT) 296-LMK1C1104PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1104PWR |
Description | IC CLK BUFFER 1:4 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1104PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V, 2.375V, 3.135V ~ 1.89V, 2.625V, 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.69500 | ¥136.95 |
25 | ¥12.92120 | ¥323.03 |
100 | ¥11.00770 | ¥1,100.77 |
250 | ¥10.33600 | ¥2,584.00 |
500 | ¥9.04404 | ¥4,522.02 |
1,000 | ¥7.49357 | ¥7,493.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.97681 | ¥13,953.62 |
6,000 | ¥6.71839 | ¥40,310.34 |
10,000 | ¥6.45999 | ¥64,599.90 |