Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥88.41000 Tube | Tube | Active | Fanout Buffer (Distribution), Divider | 1 | 1:2 | Yes/Yes | CML, HSTL, LVDS, LVPECL | LVPECL | 2.5 GHz | 2.375V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, 16-MLF® | 16-MLF® (3x3) | |||
0 In Stock 4,243 Marketplace Check Lead Time | 282 : ¥37.10833 Tube | Bulk Tube | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/Yes | HSTL, LVECL, LVPECL | LVECL, LVPECL | 2.5 GHz | 2.97V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
702 In Stock 22,715 Factory | 1 : ¥7.47000 Tube | Tube | Active | Fanout Buffer (Distribution) | 2 | 1:5 | No/No | CMOS, TTL | CMOS | 80 MHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP |