Clock Buffers, Drivers

Results: 4
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Series
-Precision Edge®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time Buy
Type
Fanout Buffer (Distribution)Fanout Buffer (Distribution), DividerFanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
12
Ratio - Input:Output
1:21:31:41:8, 1:6
Input
CML, CMOS, LVDS, LVPECLCML, HSTL, LVDS, LVPECLCMOSLVCMOS, LVDS, LVPECL, RF Sinewave
Output
CMOS, HSTL, LVDSLVCMOS, LVDS, LVPECLLVDSLVPECL
Frequency - Max
300 MHz1.65 GHz2 GHz3.1 GHz
Voltage - Supply
2.375V ~ 3.465V2.97V ~ 3.63V3.15V ~ 3.45V
Package / Case
12-WFDFN Exposed Pad16-VFQFN Exposed Pad, 16-MLF®24-WFQFN Exposed Pad, CSP48-WFQFN Exposed Pad
Supplier Device Package
12-DFN (3x3)16-MLF® (3x3)24-LFCSP (4x4)48-WQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12 DFN
LTC6957IDD-1#PBF
IC CLK BUFFER DVR 1:2 12DFN
Analog Devices Inc.
112
In Stock
1 : ¥91.98000
Tube
-
Tube
Last Time Buy
Fanout Buffer (Distribution)
1
1:2
Yes/Yes
CML, CMOS, LVDS, LVPECL
LVPECL
300 MHz
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
24-LFCSP-WQ
AD9508BCPZ
IC CLK BUF 1:4 1.65GHZ 24LFCSP
Analog Devices Inc.
455
In Stock
1 : ¥107.45000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Divider
1
1:4
Yes/Yes
CMOS
CMOS, HSTL, LVDS
1.65 GHz
2.375V ~ 3.465V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
SQA48A
LMK01801BISQE/NOPB
IC CLK BUF 1:8/1:6 3.1GHZ 48WQFN
Texas Instruments
824
In Stock
1 : ¥134.99000
Cut Tape (CT)
250 : ¥79.58208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Divider, Multiplexer
2
1:8, 1:6
Yes/Yes
LVCMOS, LVDS, LVPECL, RF Sinewave
LVCMOS, LVDS, LVPECL
3.1 GHz
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
16 QFN
SY89873LMG
IC CLK BUFFER 1:3 2GHZ 16MLF
Microchip Technology
22
In Stock
1 : ¥79.48000
Tube
Tube
Active
Fanout Buffer (Distribution), Divider
1
1:3
Yes/Yes
CML, HSTL, LVDS, LVPECL
LVDS
2 GHz
2.97V ~ 3.63V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad, 16-MLF®
16-MLF® (3x3)
Showing
of 4

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.