Clock Buffers, Drivers

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-100EP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Fanout Buffer (Distribution)Fanout Buffer (Distribution), Multiplexer
Number of Circuits
12
Ratio - Input:Output
1:52:16
Input
LVCMOS, LVDS, LVPECLLVDS, LVPECL
Frequency - Max
800 MHz1 GHz
Package / Case
32-LQFP48-VFQFN Exposed Pad
Supplier Device Package
32-LQFP (7x7)48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-VQFN-Exposed-Pad-RGZ
CDCLVD1216RGZT
IC CLK BUFFER 2:16 800MHZ 48VQFN
Texas Instruments
1,955
In Stock
1 : ¥113.92000
Cut Tape (CT)
250 : ¥81.22748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer
1
2:16
Yes/Yes
LVCMOS, LVDS, LVPECL
LVDS
800 MHz
2.375V ~ 2.625V
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
32-LQFP
MC100EP210SFAG
IC CLK BUFFER 1:5 1GHZ 32LQFP
onsemi
77
In Stock
1 : ¥176.02000
Tray
Tray
Active
Fanout Buffer (Distribution)
2
1:5
Yes/Yes
LVDS, LVPECL
LVDS
1 GHz
2.375V ~ 2.625V
-40°C ~ 85°C
Surface Mount
32-LQFP
32-LQFP (7x7)
Showing
of 2

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.