Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,252 In Stock | 1 : ¥21.76000 Strip | - | Strip | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | - | - | 8-UFDFN | 8-VFQFN (2x2) | ||
12,219 In Stock 137,500 Factory | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | CMOS, TTL | LVCMOS | 160 MHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | - | - | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
4,945 In Stock | 1 : ¥20.11000 Cut Tape (CT) 1,000 : ¥9.86753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 180 MHz | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
8,205 In Stock 40,000 Factory | 1 : ¥31.11000 Cut Tape (CT) 2,500 : ¥15.59473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | 3-State | 3-State | 200 MHz | 1.425V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,947 In Stock 170,000 Factory | 1 : ¥32.73000 Cut Tape (CT) 2,500 : ¥15.27563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | 3-State | 3-State | 160 MHz | 1.425V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |