Application Specific Clock/Timing

Results: 2
Input
ClockClock, Crystal
Output
HCSLHCSL, LVDS
Differential - Input:Output
No/YesYes/Yes
Frequency - Max
110MHz200MHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
PLL
Main Purpose
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
5V41235PGGI
IC CLK GEN SPRED SPECTRM 16TSSOP
Renesas Electronics Corporation
155
In Stock
1 : ¥38.43000
Tube
-
Tube
Active
Not Verified
Yes
PCI Express (PCIe)
Clock, Crystal
HCSL, LVDS
1
1:2
No/Yes
200MHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20-TSSOP
9DB233AGILF
IC CLK FANOUT/BUFF ZD 20TSSOP
Renesas Electronics Corporation
657
In Stock
1 : ¥41.30000
Tube
-
Tube
Active
Not Verified
Yes
PCI Express (PCIe)
Clock
HCSL
1
1:2
Yes/Yes
110MHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Application Specific Clock/Timing


Products in the application-specific clock & timing IC (integrated circuit) family perform a variety of operations related to generating and distributing time or frequency information within relatively narrow design contexts, such as with central or graphics processing units (CPU, GPU) made by AMD and Intel, DVD audio equipment, Blu-Ray disk players, Ethernet devices, PCIe, SATA, and Fiber Channel interfaces, automotive infotainment busses, and others.