Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,384 In Stock | 1 : ¥42.08000 Cut Tape (CT) 2,000 : ¥21.12642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | Clock | HCSL | 1 | 1:6 | Yes/Yes | 105MHz | 3.135V ~ 3.465V | 0°C ~ 70°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥41.79000 Cut Tape (CT) 2,500 : ¥20.95366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | Intel QPI, PCI Express (PCIe) | Clock | HCSL | 1 | 1:6 | Yes/Yes | 400MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VFQFPN (5x5) |