Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥14.95980 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Yes with Bypass | PCI Express (PCIe) | HCSL | LP-HCSL | 1 | 1:2 | Yes/Yes | 167MHz | 1.425V ~ 1.575V | 0°C ~ 70°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VFQFPN (4x4) | ||
0 In Stock Check Lead Time | 490 : ¥18.03157 Tray | - | Tray | Active | Not Verified | Yes | PCI Express (PCIe) | HCSL | LP-HCSL | 1 | 1:2 | Yes/Yes | 167MHz | 1.425V ~ 1.575V | 0°C ~ 70°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
0 In Stock Check Lead Time | 330 : ¥32.59318 Tube | Tube | Active | Not Verified | Yes | PCI Express (PCIe) | - | HCSL | 1 | 0:2 | No/Yes | 100MHz | 2.25V ~ 3.6V | -20°C ~ 70°C | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (2.5x3.2) |