Application Specific Clock/Timing

Results: 3
Packaging
TrayTube
PLL
NoYes
Main Purpose
Ethernet, PCI Express (PCIe)PCI Express (PCIe)
Input
Clock, CrystalLVDSLVDS, Crystal
Output
HCSL, LVCMOSHCSL, LVDSLP-HCSL
Ratio - Input:Output
1:41:72:1
Differential - Input:Output
No/YesYes/Yes
Frequency - Max
100MHz200MHz
Voltage - Supply
1.7V ~ 1.9V3.135V ~ 3.465V
Package / Case
16-VFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)40-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)20-TSSOP40-VFQFPN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
PLL
Main Purpose
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
5V41066PGGI
IC CLK GEN SPRED SPECTRM 20TSSOP
Renesas Electronics Corporation
2,219
In Stock
1 : ¥24.88000
Tube
-
Tube
Active
Not Verified
Yes
Ethernet, PCI Express (PCIe)
Clock, Crystal
HCSL, LVDS
1
1:4
No/Yes
200MHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
812
In Stock
1 : ¥32.73000
Tube
-
Tube
Active
Not Verified
No
PCI Express (PCIe)
LVDS
LP-HCSL
1
2:1
Yes/Yes
200MHz
1.7V ~ 1.9V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-VFQFPN (3x3)
744
In Stock
1 : ¥34.07000
Tray
-
Tray
Active
Not Verified
Yes
PCI Express (PCIe)
LVDS, Crystal
HCSL, LVCMOS
1
1:7
No/Yes
100MHz
1.7V ~ 1.9V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VFQFPN (5x5)
Showing
of 3

Application Specific Clock/Timing


Products in the application-specific clock & timing IC (integrated circuit) family perform a variety of operations related to generating and distributing time or frequency information within relatively narrow design contexts, such as with central or graphics processing units (CPU, GPU) made by AMD and Intel, DVD audio equipment, Blu-Ray disk players, Ethernet devices, PCIe, SATA, and Fiber Channel interfaces, automotive infotainment busses, and others.