Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,433 In Stock | 1 : ¥59.25000 Cut Tape (CT) 250 : ¥42.30104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Differential or Single-Ended | HCSL, LVCMOS, LVDS | 1 | - | - | 350MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | Automotive | AEC-Q100 | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
410 In Stock | 1 : ¥108.90000 Cut Tape (CT) 250 : ¥80.39772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes with Bypass | CML, LVCMOS, LVDS, LVPECL, Crystal | CML, HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:8 | Yes/Yes | 800MHz | Yes/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | - | - | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |