Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,244 In Stock 8,352 Factory | 1 : ¥90.88000 Tube | - | Tube | Active | Not Verified | Clock Multiplier | Yes | LVCMOS, LVTTL, Crystal | LVCMOS, LVPECL, LVTTL | 1 | 1:2 | No/Yes | 210MHz | Yes/Yes | 2.97V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2 In Stock | 1 : ¥147.84000 Cut Tape (CT) 1,500 : ¥93.64141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 4.4GHz | Yes/Yes | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) |