Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥309.18000 Strip | - | Strip | Active | Not Verified | - | Yes | CML, CMOS, LVDS, LVPECL | CML, LVDS, LVPECL | 1 | 4:14 | Yes/Yes | 3.2GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad, CSP | 68-LFCSP-VQ (10x10) | ||
1,375 In Stock | 1 : ¥715.89000 Cut Tape (CT) 250 : ¥600.43140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
614 In Stock | 1 : ¥1,096.01000 Tray | - | Tray | Active | Not Verified | Integer N Synthesizer (RF) | Yes | CMOS, ECL | Clock | 1 | 1:4 | Yes/Yes | 16GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 48-TFLGA Exposed Pad | 48-LGA (7x7) | ||
9 In Stock | 1 : ¥193.74000 Tray | - | Tray | Active | Not Verified | - | Yes | LVCMOS, LVDS, LVPECL, Crystal | CML, HCSL, LVCMOS, LVDS, LVPECL | 1 | 4:4 | Yes/Yes | 1.028GHz | Yes/No | 1.71V ~ 3.47V | -40°C ~ 85°C | Surface Mount | 44-VFQFN Exposed Pad | 44-QFN (7x7) |